M22759/18-26-2
vs
M22759/18-26-5
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
HARBOUR INDUSTRIES LLC
|
CABLE USA INC
|
Reach Compliance Code |
unknown
|
unknown
|
Approvals |
MIL-W-22759/18
|
MIL-W-22759/18
|
Conductor Finish |
TIN
|
TIN
|
Conductor Material |
COPPER
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.13 mm2
|
0.13 mm2
|
Diameter |
0.813 mm
|
0.813 mm
|
Insulator Material |
EXTRUDED ETFE
|
EXTRUDED ETFE
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
150 °C
|
150 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.135 Ω
|
0.135 Ω
|
Shielding |
NO
|
NO
|
Stranding |
19X38
|
19X38
|
Wire Gauge |
26 AWG
|
26 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M22759/18-26-2 with alternatives
Compare M22759/18-26-5 with alternatives