M22759/16-24-6 vs M22759/16-24-6 feature comparison

M22759/16-24-6 Super-Temp Wire & Cable Inc

Buy Now

M22759/16-24-6 Cable USA Inc

Buy Now
Part Life Cycle Code Contact Manufacturer Contact Manufacturer
Ihs Manufacturer SUPER-TEMP WIRE & CABLE INC CABLE USA INC
Reach Compliance Code unknown unknown
Approvals MIL-W-22759 MIL-W-22759
Conductor Finish TIN TIN
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.205 mm2 0.205 mm2
Diameter 1.14 mm 1.14 mm
Insulator Material EXTRUDED ETFE EXTRUDED ETFE
Number of Conductors 1 1
Operating Temperature-Max 150 °C 150 °C
Rated Voltage 600 V 600 V
Resistance 0.086 Ω 0.086 Ω
Shielding NO NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare M22759/16-24-6 with alternatives

Compare M22759/16-24-6 with alternatives