M22759/12-20-924
vs
278058-000
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SPECIALTY CABLE CORP
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-W-22759
|
|
Approvals |
MIL
|
|
Conductor Finish |
NICKEL
|
SILVER
|
Conductor Material |
COPPER
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
1.47 mm
|
1.47 mm
|
Insulator Material |
TFE
|
|
MIL Conformance |
YES
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
260 °C
|
200 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.0321 Ω
|
|
Shielding |
NO
|
NO
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Application |
|
AIRFRAME, MEDIUM WEIGHT
|
Cable Types |
|
SPEC 55
|
Cross Section Area |
|
0.62 mm2
|
Operating Temperature-Min |
|
-65 °C
|
Wire Size-Max |
|
20 AWG
|
|
|
|
Compare M22759/12-20-924 with alternatives
Compare 278058-000 with alternatives