M22759/12-20-9135 vs 218581-000 feature comparison

M22759/12-20-9135 Specialty Cable Corporation

Buy Now

218581-000 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SPECIALTY CABLE CORP TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Additional Feature STANDARD: MIL-W-22759
Approvals MIL
Conductor Finish NICKEL SILVER
Conductor Material COPPER COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.47 mm 1.47 mm
Insulator Material TFE
MIL Conformance YES
Number of Conductors 1 1
Operating Temperature-Max 260 °C 200 °C
Rated Voltage 600 V 600 V
Resistance 0.0321 Ω
Shielding NO NO
Stranding 19X32 19X32
Wire Gauge 20 AWG 20 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
Application AIRFRAME, MEDIUM WEIGHT
Cable Types SPEC 55
Cross Section Area 0.62 mm2
Operating Temperature-Min -65 °C
Wire Size-Max 20 AWG

Compare M22759/12-20-9135 with alternatives

Compare 218581-000 with alternatives