M22759/11-26-94
vs
M22759/11-26-926
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLISLE INTERCONNECT TECHNOLOGIES
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-W-22759/11
|
STANDARD: MIL-W-22759/11
|
Application |
SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
|
SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
|
Approvals |
MIL
|
MIL
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
1.02 mm
|
1.02 mm
|
Insulator Material |
PTFE
|
PTFE
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.126 Ω
|
0.126 Ω
|
Shielding |
NO
|
NO
|
Stranding |
19X38
|
19X38
|
Wire Gauge |
26 AWG
|
26 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M22759/11-26-94 with alternatives
Compare M22759/11-26-926 with alternatives