M22759/11-26-91
vs
AT261938GR199
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
ALPHA WIRE CO
Reach Compliance Code
unknown
compliant
Additional Feature
STANDARD: MIL-W-22759/11
Application
SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
Approvals
MIL
Conductor Finish
SILVER
SILVER
Conductor Material
COPPER
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
1.02 mm
0.97 mm
Insulator Material
PTFE
POLYTETRAFLUOROETHYLENE
MIL Conformance
YES
Number of Conductors
1
1
Operating Temperature-Max
200 °C
200 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Voltage
600 V
600 V
Resistance
0.126 Ω
0.115 Ω
Shielding
NO
NO
Stranding
19X38
19X38
Wire Gauge
26 AWG
26 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
5
1
Rohs Code
Yes
Cross Section Area
0.129 mm2
Compare M22759/11-26-91 with alternatives
Compare AT261938GR199 with alternatives