M22759/11-24-10
vs
AZ241936VI199
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
CARLISLE INTERCONNECT TECHNOLOGIES
ALPHA WIRE CO
Reach Compliance Code
unknown
unknown
Additional Feature
STANDARD: MIL-W-22759/11
Application
SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
Approvals
MIL
Conductor Finish
SILVER
TIN
Conductor Material
COPPER
COPPER ALLOY
Connector Support Type
WIRE AND CABLE
WIRE AND CABLE
Construction
STRANDED
STRANDED
Diameter
1.14 mm
1.14 mm
Insulator Material
PTFE
ETHYLENE TETRAFLUOROETHYLENE
MIL Conformance
YES
NO
Number of Conductors
1
1
Operating Temperature-Max
200 °C
150 °C
Operating Temperature-Min
-55 °C
-55 °C
Rated Voltage
600 V
848 V
Resistance
0.0797 Ω
Shielding
NO
YES
Stranding
19X36
19X36
Wire Gauge
24 AWG
24 AWG
Wire and Cable Name
FLEXIBLE CORD AND FIXTURE WIRE
FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches
1
1
Rohs Code
Yes
Connector Side1
COPPER ALLOY
Cross Section Area
0.2 mm2
DIN Conformance
NO
IEC Conformance
NO
Length
0.305 mm
Compare M22759/11-24-10 with alternatives
Compare AZ241936VI199 with alternatives