M22759/11-24-10
vs
55A0812-24-6
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
CARLISLE INTERCONNECT TECHNOLOGIES
|
TE CONNECTIVITY LTD
|
Reach Compliance Code |
unknown
|
compliant
|
Additional Feature |
STANDARD: MIL-W-22759/11
|
|
Application |
SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
|
AIRFRAME, MEDIUM WEIGHT
|
Approvals |
MIL
|
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
1.14 mm
|
1.14 mm
|
Insulator Material |
PTFE
|
|
MIL Conformance |
YES
|
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.0797 Ω
|
|
Shielding |
NO
|
NO
|
Stranding |
19X36
|
19X36
|
Wire Gauge |
24 AWG
|
24 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Package Description |
|
ROHS COMPLIANT
|
Factory Lead Time |
|
4 Weeks
|
Samacsys Manufacturer |
|
TE Connectivity
|
Cable Types |
|
SPEC 55
|
Cross Section Area |
|
0.24 mm2
|
Wire Size-Max |
|
24 AWG
|
|
|
|
Compare M22759/11-24-10 with alternatives
Compare 55A0812-24-6 with alternatives