M22759/11-24-0 vs M22759/32-24-0 feature comparison

M22759/11-24-0 Defense Logistics Agency

Buy Now

M22759/32-24-0 TE Connectivity

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DEFENSE LOGISTICS AGENCY TE CONNECTIVITY LTD
Reach Compliance Code unknown compliant
Approvals MIL-W-22759 MIL
Conductor Finish SILVER TIN
Conductor Material COPPER COPPER ALLOY
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.09 mm 0.94 mm
Insulator Material EXTRUDED TFE MODIFIED RADIATION CROSS-LINKED ETFE POLYMER
Number of Conductors 1 1
Operating Temperature-Max 200 °C 150 °C
Rated Voltage 600 V 600 V
Resistance 0.08 Ω
Shielding NO NO
Stranding 19X36 19X36
Wire Gauge 24 AWG 24 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 4 3
Rohs Code Yes
Samacsys Manufacturer TE Connectivity
Cable Types MIL-DTL-22759
Cross Section Area 0.204 mm2
DIN Conformance NO
IEC Conformance NO
MIL Conformance YES
Operating Temperature-Min -65 °C
Wire Size-Max 24 AWG

Compare M22759/11-24-0 with alternatives

Compare M22759/32-24-0 with alternatives