M22759/11-22-9356 vs E22194 feature comparison

M22759/11-22-9356 Amphenol CIT

Buy Now Datasheet

E22194 Allied Wire & Cable Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer CARLISLE INTERCONNECT TECHNOLOGIES ALLIED WIRE & CABLE INC
Reach Compliance Code unknown compliant
Category CO2 Kg 10.5 10.5
Compliance Temperature Grade Military: -55C to +200C Military: -60C to +200C
Additional Feature STANDARD: MIL-W-22759/11 CHEMICAL/FLAME/MOISTURE RESISTANT, STANDARD: MIL-W-16878/4
Application SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY HIGH TEMPERATURES AND HIGH FREQUENCY
Approvals MIL MIL; NEMA; UL
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Diameter 1.3 mm 1.3 mm
Insulator Material PTFE PTFE
MIL Conformance YES YES
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Operating Temperature-Min -55 °C -60 °C
Rated Voltage 600 V 600 V
Resistance 0.0495 Ω
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1
Rohs Code Yes
Package Description ROHS COMPLIANT
EU RoHS Version RoHS 2 (2011/65/EU)
Qualifications UL

Compare M22759/11-22-9356 with alternatives

Compare E22194 with alternatives