M22759/11-22-5
vs
M22759/11-22-947
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
SUPER-TEMP WIRE & CABLE INC
|
SPECIALTY CABLE CORP
|
Reach Compliance Code |
unknown
|
unknown
|
Approvals |
MIL-W-22759/11
|
MIL-W-22759
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Cross Section Area |
0.326 mm2
|
|
Diameter |
1.245 mm
|
1.24 mm
|
Insulator Material |
EXTRUDED TFE
|
EXTRUDED TFE
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.05 Ω
|
0.05 Ω
|
Shielding |
NO
|
NO
|
Stranding |
19X34
|
19X34
|
Wire Gauge |
22 AWG
|
22 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
6
|
1
|
|
|
|
Compare M22759/11-22-5 with alternatives
Compare M22759/11-22-947 with alternatives