M22759/11-22-1 vs M22759/11-22-3 feature comparison

M22759/11-22-1 Super-Temp Wire & Cable Inc

Buy Now

M22759/11-22-3 Axon' Cable

Buy Now
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SUPER-TEMP WIRE & CABLE INC AXON CABLE SAS
Reach Compliance Code unknown compliant
Approvals MIL-W-22759/11 MIL-W-22759/11
Conductor Finish SILVER SILVER
Conductor Material COPPER COPPER
Connector Support Type WIRE AND CABLE WIRE AND CABLE
Construction STRANDED STRANDED
Cross Section Area 0.326 mm2 0.326 mm2
Diameter 1.245 mm 1.245 mm
Insulator Material EXTRUDED TFE EXTRUDED TFE
Number of Conductors 1 1
Operating Temperature-Max 200 °C 200 °C
Rated Voltage 600 V 600 V
Resistance 0.05 Ω 0.05 Ω
Shielding NO NO
Stranding 19X34 19X34
Wire Gauge 22 AWG 22 AWG
Wire and Cable Name FLEXIBLE CORD AND FIXTURE WIRE FLEXIBLE CORD AND FIXTURE WIRE
Base Number Matches 1 1

Compare M22759/11-22-1 with alternatives

Compare M22759/11-22-3 with alternatives