M22759/11-20-8
vs
M22759/22-20-7
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
SPECIALTY CABLE CORP
|
CARLISLE INTERCONNECT TECHNOLOGIES
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
STANDARD: MIL-W-22759/11
|
STANDARD: MIL-W-22759/22, APPLICATION: AEROSPACE, HIGH RELIABILITY AND BREAK STRENGTH, ENHANCED FLEX LIFE AND RESISTANCE TO HIGH TEMPERATURE
|
Approvals |
MIL
|
MIL
|
Conductor Finish |
SILVER
|
SILVER
|
Conductor Material |
COPPER
|
COPPER ALLOY
|
Connector Support Type |
WIRE AND CABLE
|
WIRE AND CABLE
|
Construction |
STRANDED
|
STRANDED
|
Diameter |
1.47 mm
|
1.52 mm
|
Insulator Material |
EXTRUDED POLYTETRAFLUOROETHYLENE
|
PTFE
|
MIL Conformance |
YES
|
YES
|
Number of Conductors |
1
|
1
|
Operating Temperature-Max |
200 °C
|
200 °C
|
Rated Voltage |
600 V
|
600 V
|
Resistance |
0.03 Ω
|
0.035 Ω
|
Shielding |
NO
|
NO
|
Stranding |
19X32
|
19X32
|
Wire Gauge |
20 AWG
|
20 AWG
|
Wire and Cable Name |
FLEXIBLE CORD AND FIXTURE WIRE
|
FLEXIBLE CORD AND FIXTURE WIRE
|
Base Number Matches |
1
|
1
|
Application |
|
SMOKE EMISSION, OVERLOAD STABILITY AND FLAMMABILITY
|
Operating Temperature-Min |
|
-55 °C
|
|
|
|
Compare M22759/11-20-8 with alternatives
Compare M22759/22-20-7 with alternatives