M222214 vs 17943-G feature comparison

M222214 Mersen Electrical Power

Buy Now Datasheet

17943-G Mersen Electrical Power

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERSEN S A MERSEN S A
Reach Compliance Code compliant compliant
Samacsys Manufacturer Mersen
Body Height 51 mm 51 mm
Body Length or Diameter 14.3 mm 14.3 mm
Circuit Protection Type ELECTRIC FUSE ELECTRIC FUSE
Fuse Size 14X51mm
Mounting Feature INLINE/HOLDER INLINE/HOLDER
Rated Breaking Capacity 120000 A 120000 A
Rated Current 32 A 32 A
Rated Voltage(AC) 500 V 500 V
Reference Standard CE; IEC IEC; NFC; UNE
Surface Mount NO NO
Terminal Shape END CAP END CAP
Base Number Matches 1 1
ECCN Code EAR99
Built-in Feature INDICATOR
JESD-609 Code e4
Packing Method BOX
Terminal Finish SILVER

Compare M222214 with alternatives

Compare 17943-G with alternatives