M22-6440606 vs CLT-106-02-F-D-K-TR feature comparison

M22-6440606 Harwin

Buy Now Datasheet

CLT-106-02-F-D-K-TR Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC SAMTEC INC
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LOW PROFILE E.L.P., LOW PROFILE, TIGER CLAW CONTACT
Body Breadth 0.181 inch 0.157 inch
Body Depth 0.169 inch 0.084 inch
Body Length 0.492 inch 0.472 inch
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN GOLD FLASH (3) OVER NICKEL (50)
Contact Finish Termination TIN Matte Tin (Sn) - with Nickel (Ni) barrier
Contact Gender FEMALE FEMALE
Contact Material PHOSPHOR BRONZE PHOSPHOR BRONZE
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ 10 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
DIN Conformance NO NO
Durability 50 Cycles 100 Cycles
Filter Feature NO NO
IEC Conformance NO NO
Insertion Force-Max 2.0016 N .5004 N
Insulation Resistance 10000000000 Ω
JESD-609 Code e3 e3
MIL Conformance NO NO
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C 125 °C
Operating Temperature-Min -40 °C -65 °C
Option GENERAL PURPOSE GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 5.0038 mm 4.5212 mm
Rated Current (Signal) 2 A 2 A
Reference Standard UL UL
Terminal Length 0.118 inch
Terminal Pitch 2 mm 2 mm
Termination Type SOLDER SURFACE MOUNT
Total Number of Contacts 12 12
UL Flammability Code 94V-0
Withdrawl Force-Min .1946 N .1668 N
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Samacsys Manufacturer SAMTEC
Insulator Color BLACK
Insulator Material LIQUID CRYSTAL POLYMER
Plating Thickness FLASH inch

Compare M22-6440606 with alternatives

Compare CLT-106-02-F-D-K-TR with alternatives