M22-2510705 vs 2202-30-FF-B-K4 feature comparison

M22-2510705 Harwin

Buy Now Datasheet

2202-30-FF-B-K4 WPI Garry Electronics

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer HARWIN PLC WPI GARRY ELECTRONICS
Package Description LEAD FREE
Reach Compliance Code compliant unknown
Samacsys Manufacturer Harwin
Additional Feature ROHS COMPLIANT
Body Breadth 0.079 inch 0.2 inch
Body Depth 0.059 inch 0.12 inch
Body Length 0.553 inch 1.499 inch
Body/Shell Style PLUG RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE AU ON NI
Contact Finish Termination Gold (Au)
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE BRASS
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 20 mΩ 10 mΩ
Contact Style SQ PIN-SKT RND PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 650VAC V 1000VAC V
Durability 300 Cycles
Filter Feature NO NO
IEC Conformance NO
Insulation Resistance 100000000 Ω 10000000000 Ω
Insulator Color BLACK BLACK
Insulator Material POLYAMIDE GLASS FILLED POLYETHYLENE
JESD-609 Code e4
MIL Conformance NO
Mating Contact Pitch 0.079 inch 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO NO
Mounting Style STRAIGHT STRAIGHT
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 1 2
Number of Rows Loaded 1 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR RECTANGULAR
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.091 inch 0.175 inch
Terminal Pitch 2 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 7 30
UL Flammability Code 94V-0
Base Number Matches 1 3
ECCN Code EAR99
HTS Code 8536.69.40.40
Mating Contact Row Spacing 0.1 inch
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch

Compare M22-2510705 with alternatives