M22-2412305 vs 94277-146 feature comparison

M22-2412305 Harwin

Buy Now Datasheet

94277-146 Amphenol Communications Solutions

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC AMPHENOL ICC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8536.69.40.40 8536.69.40.40
Body Breadth 0.169 inch 0.165 inch
Body Depth 0.157 inch 0.157 inch
Body Length 1.811 inch 1.811 inch
Body/Shell Style RECEPTACLE RECEPTACLE
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating AU NOT SPECIFIED
Contact Finish Termination GOLD
Contact Gender MALE MALE
Contact Material PHOSPHOR BRONZE NOT SPECIFIED
Contact Pattern RECTANGULAR RECTANGULAR
Contact Resistance 30 mΩ
Contact Style SQ PIN-SKT SQ PIN-SKT
Dielectric Withstanding Voltage 250VDC V
Durability 300 Cycles
Filter Feature NO NO
Insertion Force-Max 2.0016 N
Insulation Resistance 10000000000 Ω
Insulator Material POLYETHYLENE GLASS FILLED POLYCYCLOHEXYLENE TEREPHTHALLATE
Mating Contact Pitch 0.079 inch 0.079 inch
Mating Contact Row Spacing 0.079 inch 0.079 inch
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number Of PCB Rows 2 2
Number of Rows Loaded 2 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR RECTANGULAR
PCB Contact Row Spacing 2.0066 mm 2.0066 mm
Rated Current (Signal) 1 A 3 A
Reference Standard UL UL
Terminal Length 0.11 inch 0.118 inch
Terminal Pitch 2.0066 mm 2 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 46 46
Base Number Matches 1 2
Rohs Code Yes
Additional Feature NONE
DIN Conformance NO
IEC Conformance NO
Insulator Color BLACK
JESD-609 Code e4
MIL Conformance NO
Option GENERAL PURPOSE
Plating Thickness 30u inch
UL Flammability Code 94V-0

Compare M22-2412305 with alternatives

Compare 94277-146 with alternatives