M22-2021305
vs
57202-G51-13P
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
HARWIN PLC
FCI
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.69.40.40
8536.69.40.40
Samacsys Manufacturer
Harwin
Additional Feature
ROHS COMPLIANT
TUBE WITH PICK-UP CAP
Body Breadth
0.157 inch
0.157 inch
Body Depth
0.059 inch
Body Length
1.027 inch
1.024 inch
Body/Shell Style
RECEPTACLE
RECEPTACLE
Connector Type
BOARD CONNECTOR
BOARD CONNECTOR
Contact Finish Mating
NOT APPLICABLE
AU ON NI
Contact Finish Termination
Gold (Au)
Tin/Lead (Sn/Pb)
Contact Gender
MALE
MALE
Contact Material
PHOSPHOR BRONZE
COPPER ALLOY
Contact Pattern
RECTANGULAR
RECTANGULAR
Contact Resistance
20 mΩ
25 mΩ
Contact Style
SQ PIN-SKT
SQ PIN-SKT
DIN Conformance
NO
Dielectric Withstanding Voltage
650VAC V
650VAC V
Durability
300 Cycles
100 Cycles
Filter Feature
NO
NO
IEC Conformance
NO
Insulation Resistance
100000000 Ω
1000000000 Ω
Insulator Color
BLACK
BLACK
Insulator Material
POLYAMIDE
POLYETHYLENE
JESD-609 Code
e4
e0
MIL Conformance
NO
Mating Contact Pitch
0.079 inch
0.079 inch
Mating Contact Row Spacing
0.079 inch
0.079 inch
Mixed Contacts
NO
NO
Mounting Style
STRAIGHT
STRAIGHT
Mounting Type
BOARD
BOARD
Number Of Connectors
ONE
ONE
Number Of PCB Rows
2
2
Number of Rows Loaded
2
2
Operating Temperature-Max
105 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
RECTANGULAR
PCB Contact Row Spacing
2.0066 mm
4.064 mm
Rated Current (Signal)
1 A
2 A
Reference Standard
UL
UL, CSA
Terminal Length
0.134 inch
Terminal Pitch
2 mm
2.0066 mm
Termination Type
SOLDER
SURFACE MOUNT
Total Number of Contacts
26
26
UL Flammability Code
94V-0
Base Number Matches
1
1
Insertion Force-Max
1.7514 N
Plating Thickness
30u inch
Withdrawl Force-Min
.1946 N
Compare M22-2021305 with alternatives
Compare 57202-G51-13P with alternatives