M22-078030T2205
vs
9344-B3-00-10
feature comparison
Part Life Cycle Code |
Active
|
Contact Manufacturer
|
Ihs Manufacturer |
HARWIN PLC
|
ELECTRONIC CONNECTOR SERVICE INC
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
8536.69.40.40
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.157 inch
|
0.358 inch
|
Body Depth |
0.146 inch
|
0.402 inch
|
Body Length |
1.738 inch
|
2.501 inch
|
Body/Shell Style |
RECEPTACLE
|
RECEPTACLE
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
AU
|
AU ON NI
|
Contact Gender |
MALE
|
MALE
|
Contact Material |
COPPER ALLOY
|
COPPER ALLOY
|
Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
SQ PIN-SKT
|
Dielectric Withstanding Voltage |
650VAC V
|
1000VAC V
|
Durability |
300 Cycles
|
|
Filter Feature |
NO
|
NO
|
Insulation Resistance |
100000000 Ω
|
5000000000 Ω
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYAMIDE
|
|
Mating Contact Pitch |
0.079 inch
|
0.1 inch
|
Mating Contact Row Spacing |
0.079 inch
|
0.1 inch
|
Mixed Contacts |
NO
|
NO
|
Mounting Style |
STRAIGHT
|
STRAIGHT
|
Mounting Type |
BOARD
|
BOARD
|
Number Of Connectors |
ONE
|
ONE
|
Number Of PCB Rows |
2
|
2
|
Number of Rows Loaded |
2
|
2
|
Operating Temperature-Max |
105 °C
|
105 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
PCB Contact Pattern |
RECTANGULAR
|
RECTANGULAR
|
PCB Contact Row Spacing |
4.7498 mm
|
6.8072 mm
|
Rated Current (Signal) |
1 A
|
3 A
|
Reference Standard |
UL
|
UL
|
Terminal Pitch |
2.0066 mm
|
2.54 mm
|
Termination Type |
SURFACE MOUNT
|
SURFACE MOUNT
|
Total Number of Contacts |
44
|
44
|
Base Number Matches |
1
|
1
|
Contact Finish Termination |
|
TIN OVER NICKEL
|
Mounting Option 1 |
|
LOCKING
|
Plating Thickness |
|
10u inch
|
Polarization Key |
|
POLARIZED HOUSING
|
|
|
|
Compare M22-078030T2205 with alternatives
Compare 9344-B3-00-10 with alternatives