M21L18128A-8T
vs
WS128K32-45G2IA
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ELITE SEMICONDUCTOR MEMORY TECHNOLOGY INC
|
WHITE MICROELECTRONICS
|
Package Description |
TSOP2, TSOP32,.46
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.B.2.B
|
|
HTS Code |
8542.32.00.41
|
|
Access Time-Max |
8 ns
|
45 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
R-PDSO-G32
|
S-CQFP-G68
|
Length |
20.95 mm
|
|
Memory Density |
1048576 bit
|
4194304 bit
|
Memory IC Type |
STANDARD SRAM
|
SRAM MODULE
|
Memory Width |
8
|
8
|
Number of Functions |
1
|
1
|
Number of Terminals |
32
|
68
|
Number of Words |
131072 words
|
524288 words
|
Number of Words Code |
128000
|
512000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
128KX8
|
512KX8
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
PLASTIC/EPOXY
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
TSOP2
|
QFP
|
Package Equivalence Code |
TSOP32,.46
|
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
SMALL OUTLINE, THIN PROFILE
|
FLATPACK
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
1.2 mm
|
|
Standby Current-Max |
0.01 A
|
|
Standby Voltage-Min |
3.15 V
|
|
Supply Current-Max |
0.17 mA
|
|
Supply Voltage-Max (Vsup) |
3.6 V
|
5.5 V
|
Supply Voltage-Min (Vsup) |
3.15 V
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
3.3 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
DUAL
|
QUAD
|
Width |
10.16 mm
|
|
Base Number Matches |
1
|
2
|
Additional Feature |
|
USER CONFIGURABLE AS 128K X 32 OR 256K X 16
|
|
|
|
Compare M21L18128A-8T with alternatives