M2113JCFW03-F vs M2113JEW01-B feature comparison

M2113JCFW03-F NKK Switches

Buy Now Datasheet

M2113JEW01-B NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.65 8536.50.90.65
Actuator Angle 20 deg 20 deg
Actuator Length 0.539 inch 0.539 inch
Actuator Type PADDLE PADDLE
Additional Feature REDGRN. BICLR. SYNC.,GRN.BEZ. YELL. LED COLOR, SYNC.,WHT.BEZ
Body Breadth 12.7 mm 12.7 mm
Body Height 21.6916 mm 21.6916 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Center Contact Material SILVER SILVER
Center Contact Plating GOLD OVER NICKEL GOLD OVER NICKEL
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Current(DC)-Max 3 A 3 A
Contact (DC) Max Rating R Load 3A@30VDC 3A@30VDC
Contact Function ON-OFF-ON ON-OFF-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Timing BREAK-BEFORE-MAKE BREAK-BEFORE-MAKE
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 30 V 30 V
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER OVER NICKEL SILVER OVER NICKEL
Housing Material STAINLESS STEEL STAINLESS STEEL
Illumination LED LED
Insulation Resistance 1000000000 Ω 1000000000 Ω
Insulator Material GLASS FILLED DIALLYL PHTHALATE GLASS FILLED DIALLYL PHTHALATE
Mounting Feature THROUGH HOLE-STRAIGHT PANEL MOUNT
Operating Temperature-Max 70 °C 70 °C
Operating Temperature-Min -25 °C -25 °C
PCB Hole Count 6
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MAINTAINED MAINTAINED
Switch Function SPDT SPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.189 inch 0.189 inch
Terminal Material COPPER ALLOY COPPER ALLOY
Termination Type SOLDER SOLDER LUG
Base Number Matches 1 1

Compare M2113JCFW03-F with alternatives

Compare M2113JEW01-B with alternatives