M21038/27-26 vs M21038/27-26 feature comparison

M21038/27-26 Datatronic Distribution Inc

Buy Now Datasheet

M21038/27-26 Pico Electronics Inc

Buy Now
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DATATRONIC DISTRIBUTION INC PICO ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Application MIL-STD-1553 DATA BUS GENERAL PURPOSE
Approvals MIL-T-21038/27 MIL-PRF-21038/27
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Number of Functions 1 1
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Transformer Type DATACOM TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1:2.5; 1:1.79 1:2.5; 1:1.79
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Height 6.35 mm
Isolation Voltage 100 V
JESD-609 Code e0
Length 15.88 mm
Terminal Finish Tin/Lead (Sn/Pb)
Width 15.88 mm

Compare M21038/27-26 with alternatives

Compare M21038/27-26 with alternatives