M21038/27-23T
vs
QT1553-83
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
PULSE SPECIALTY COMPONENTS
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Height |
6.985 mm
|
6.35 mm
|
Isolation Voltage |
100 V
|
100 V
|
Length |
15.875 mm
|
15.88 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
NO
|
NO
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1.25CT:1CT; 1.66CT:1CT
|
1.25CT:1CT; 1.66CT:1CT
|
Width |
15.875 mm
|
15.88 mm
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M21038/27-23T with alternatives
Compare QT1553-83 with alternatives