M21038/27-21C vs M21038/27-21T feature comparison

M21038/27-21C iNRCORE LLC

Buy Now Datasheet

M21038/27-21T iNRCORE LLC

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer INRCORE LLC INRCORE LLC
Reach Compliance Code unknown unknown
Factory Lead Time 8 Weeks 8 Weeks
Additional Feature STANDARD: MIL-PRF-21038 /27 STANDARD: MIL-PRF-21038 /27
Application MIL-STD-1553 MIL-STD-1553
Approvals MIL-STD-1553 MIL-STD-1553
Height 6.985 mm 6.985 mm
Isolation Voltage 100 V 100 V
Length 15.86 mm 15.86 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Number of Functions 1 1
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Transformer Type PULSE TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1CT:1CT; 1CT:0.707CT 1CT:1CT; 1CT:0.707CT
Width 15.86 mm 15.86 mm
Base Number Matches 3 3

Compare M21038/27-21C with alternatives

Compare M21038/27-21T with alternatives