M21038/27-21 vs M21038/27-21T feature comparison

M21038/27-21 Pico Electronics Inc

Buy Now Datasheet

M21038/27-21T Pulse Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer PICO ELECTRONICS INC PULSE ELECTRONICS CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Application GENERAL PURPOSE GENERAL PURPOSE
Approvals MIL-PRF-21038/27
Height 6.985 mm 6.985 mm
Length 15.875 mm 15.875 mm
Mounting Feature THROUGH HOLE MOUNTED THROUGH HOLE MOUNTED
Number of Functions 1 1
Operating Temperature-Max 130 °C 130 °C
Operating Temperature-Min -55 °C -55 °C
Surface Mount NO NO
Transformer Type DATACOM TRANSFORMER PULSE TRANSFORMER
Turns Ratio (Np:Ns) 1:1;1:0.707 1CT:1CT; 1CT:0.707CT
Width 15.875 mm 15.875 mm
Base Number Matches 1 1
Isolation Voltage 100 V

Compare M21038/27-21 with alternatives

Compare M21038/27-21T with alternatives