M21038/27-09
vs
M21038/27-09
feature comparison
Part Life Cycle Code |
Contact Manufacturer
|
Active
|
Ihs Manufacturer |
DATATRONIC DISTRIBUTION INC
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Application |
MIL-STD-1553 DATA BUS
|
GENERAL PURPOSE
|
Approvals |
MIL-T-21038/27
|
MIL-PRF-21038/27
|
Height |
6.35 mm
|
6.35 mm
|
Length |
12.7 mm
|
12.7 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
NO
|
NO
|
Transformer Type |
DATACOM TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1:2
|
1:2
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
1
|
3
|
Package Description |
|
DIP-6
|
Isolation Voltage |
|
100 V
|
|
|
|
Compare M21038/27-09 with alternatives
Compare M21038/27-09 with alternatives