M21038/27-06T
vs
M-21038/27-06
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE SPECIALTY COMPONENTS
|
DATA DEVICE CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Approvals |
MIL-PRF-21038/27
|
MIL-PRF-21038/27
|
Height |
6.35 mm
|
6.35 mm
|
Length |
12.7 mm
|
12.7 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
NO
|
NO
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT
|
1:1
|
Width |
8.89 mm
|
8.89 mm
|
Base Number Matches |
2
|
1
|
Isolation Voltage |
|
100 V
|
Pulse Rise Time-Max |
|
150 ns
|
|
|
|
Compare M21038/27-06T with alternatives
Compare M-21038/27-06 with alternatives