M21038/27-01C
vs
M21038/27-01
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PULSE ELECTRONICS CORP
|
DEFENSE LOGISTICS AGENCY
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Application |
GENERAL PURPOSE
|
GENERAL PURPOSE
|
Height |
6.35 mm
|
7.62 mm
|
Isolation Voltage |
100 V
|
100 V
|
Length |
15.875 mm
|
15.88 mm
|
Mounting Feature |
THROUGH HOLE MOUNTED
|
THROUGH HOLE MOUNTED
|
Number of Functions |
1
|
1
|
Operating Temperature-Max |
130 °C
|
130 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Surface Mount |
NO
|
NO
|
Transformer Type |
PULSE TRANSFORMER
|
PULSE TRANSFORMER
|
Turns Ratio (Np:Ns) |
1CT:1CT; 1CT:0.707CT
|
1:1; 1:0.707
|
Width |
15.875 mm
|
15.88 mm
|
Base Number Matches |
1
|
2
|
Approvals |
|
MIL-PRF-21038/27
|
|
|
|
Compare M21038/27-01C with alternatives
Compare M21038/27-01 with alternatives