M2045S-E3/4W vs FMXA-2203S feature comparison

M2045S-E3/4W Vishay Intertechnologies

Buy Now Datasheet

FMXA-2203S Sanken Electric Co Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SANKEN ELECTRIC CO LTD
Package Description ROHS COMPLIANT, PLASTIC, 3 PIN TO-220F, 3 PIN
Reach Compliance Code compliant unknown
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE ISOLATED
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.61 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3
Non-rep Pk Forward Current-Max 200 A 100 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -40 °C
Output Current-Max 20 A 20 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reverse Recovery Time-Max 0.025 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M2045S-E3/4W with alternatives

Compare FMXA-2203S with alternatives