M2045S-E3/4W vs SR1660CA feature comparison

M2045S-E3/4W Vishay Intertechnologies

Buy Now Datasheet

SR1660CA Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC RECTRON LTD
Package Description ROHS COMPLIANT, PLASTIC, 3 PIN R-PSFM-T3
Reach Compliance Code compliant compliant
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS HIGH RELIABILITY
Application EFFICIENCY GENERAL PURPOSE
Case Connection CATHODE
Configuration SINGLE COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.61 V 0.75 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e3
Non-rep Pk Forward Current-Max 200 A 150 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Output Current-Max 20 A 16 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 60 V
Surface Mount NO NO
Technology SCHOTTKY SCHOTTKY
Terminal Finish MATTE TIN MATTE TIN
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260

Compare M2045S-E3/4W with alternatives

Compare SR1660CA with alternatives