M2045S-E3/4W vs RF601T2D feature comparison

M2045S-E3/4W Vishay Intertechnologies

Buy Now Datasheet

RF601T2D ROHM Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ROHM CO LTD
Package Description ROHS COMPLIANT, PLASTIC, 3 PIN R-PSFM-T3
Reach Compliance Code compliant compliant
Additional Feature FREE WHEELING DIODE, LOW POWER LOSS
Application EFFICIENCY VERY FAST RECOVERY
Case Connection CATHODE CATHODE
Configuration SINGLE COMMON CATHODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type RECTIFIER DIODE RECTIFIER DIODE
Forward Voltage-Max (VF) 0.61 V 0.93 V
JEDEC-95 Code TO-220AB TO-220AB
JESD-30 Code R-PSFM-T3 R-PSFM-T3
JESD-609 Code e3 e1
Non-rep Pk Forward Current-Max 200 A 60 A
Number of Elements 1 2
Number of Phases 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 20 A 6 A
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style FLANGE MOUNT FLANGE MOUNT
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 45 V 200 V
Surface Mount NO NO
Technology SCHOTTKY
Terminal Finish MATTE TIN Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position SINGLE SINGLE
Base Number Matches 1 6
Pbfree Code Yes
Part Package Code TO-220AB
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.80
Samacsys Manufacturer ROHM Semiconductor
Peak Reflow Temperature (Cel) 260
Reverse Recovery Time-Max 0.025 µs
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare M2045S-E3/4W with alternatives

Compare RF601T2D with alternatives