M2028TJG02-GA-1F vs M2028TJG02-FA-1H feature comparison

M2028TJG02-GA-1F NKK Switches

Buy Now Datasheet

M2028TJG02-FA-1H NKK Switches

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Actuator Angle 25 deg 25 deg
Actuator Color BLACK BLACK
Actuator Type ROCKER ROCKER
Body Breadth 12.7 mm 12.7 mm
Body Height 9.4234 mm 9.4234 mm
Body Length or Diameter 13.0048 mm 13.0048 mm
Center Contact Material COPPER COPPER
Center Contact Plating GOLD GOLD
Contact (DC) Max Power Rating R Load 0.4VA@28VDC 0.4VA@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.02 mΩ 0.02 mΩ
Dielectric Withstand Volts 1500VAC V 1500VAC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Plating GOLD GOLD
Housing Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1

Compare M2028TJG02-GA-1F with alternatives

Compare M2028TJG02-FA-1H with alternatives