M2028TJG02-FA-1F
vs
300AWDP4R1M1RE
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
E-SWITCH INC
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.40
|
8536.50.90.40
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
12.7 mm
|
11.3538 mm
|
Body Height |
9.4234 mm
|
10.3124 mm
|
Body Length or Diameter |
13.0048 mm
|
12.8016 mm
|
Center Contact Material |
COPPER
|
COPPER ALLOY
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
0.4VA@20VDC
|
Contact Function |
(ON)-OFF-(ON)
|
(ON)-OFF-(ON)
|
Contact Resistance |
0.02 mΩ
|
0.01 mΩ
|
Dielectric Withstand Volts |
1500VAC V
|
1000VRMS V
|
Electrical Life |
50000 Cycle(s)
|
30000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Housing Material |
DIALLYL PHTHALATE
|
GLASS FILLED NYLON
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Action |
MOMENTARY
|
MOMENTARY
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
E-Switch
|
Actuator Length |
|
0.489 inch
|
Actuator Material |
|
NYLON
|
End Contact Material |
|
COPPER ALLOY
|
Terminal Length |
|
0.156 inch
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare M2028TJG02-FA-1F with alternatives
Compare 300AWDP4R1M1RE with alternatives