M2028TJG01-GA-1A vs 62115181-0-9-W feature comparison

M2028TJG01-GA-1A NKK Switches

Buy Now Datasheet

62115181-0-9-W Carling Technologies

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NKK SWITCHES CO LTD CARLING TECHNOLOGIES INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.90.40 8536.50.90.40
Samacsys Manufacturer NKK Switches
Actuator Angle 25 deg
Actuator Color BLACK BLACK
Actuator Type ROCKER ROCKER
Body Breadth 12.7 mm 14.986 mm
Body Height 9.4234 mm
Body Length or Diameter 13.0048 mm 20.955 mm
Center Contact Material COPPER
Center Contact Plating GOLD GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load 0.4VA@28VDC
Contact Function (ON)-OFF-(ON) (ON)-OFF-(ON)
Contact Resistance 0.02 mΩ
Dielectric Withstand Volts 1500VAC V 1000VDC V
Electrical Life 50000 Cycle(s) 50000 Cycle(s)
End Contact Plating GOLD GOLD OVER NICKEL
Housing Material DIALLYL PHTHALATE
Insulation Resistance 1000000000 Ω 100000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C
Sealing EPOXY
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Termination Type SOLDER LUG SOLDER LUG
Base Number Matches 1 1
Actuator Length 0.205 inch
Actuator Material NYLON
Body Color BLACK
Contact (AC) Max Power Rating R Load 0.4VA@20VAC
Insulator Material NYLON

Compare M2028TJG01-GA-1A with alternatives

Compare 62115181-0-9-W with alternatives