M2026TXG13-DA
vs
M2026TJG03-SA-1
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
25 deg
25 deg
Actuator Color
BLACK
BLACK
Actuator Length
0.346 inch
0.322 inch
Actuator Material
NYLON
POLYCARBONATE
Actuator Type
ROCKER
ROCKER
Body Breadth
12.7 mm
12.7 mm
Body Height
28.9052 mm
28.2448 mm
Body Length or Diameter
15.7988 mm
13.0048 mm
Center Contact Material
COPPER ALLOY
COPPER ALLOY
Center Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
(ON)-ON-(ON)
(ON)-ON-(ON)
Contact Resistance
0.02 mΩ
0.02 mΩ
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Material
COPPER ALLOY
COPPER ALLOY
End Contact Plating
GOLD OVER NICKEL
GOLD OVER NICKEL
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-15 °C
-15 °C
PCB Hole Count
10
6
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
DPDT/SP3T
DPDT/SP3T
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
GOLD OVER NICKEL/SILVER
Terminal Length
0.189 inch
0.25 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Additional Feature
SNAP-IN MOUNTING & BEZEL
Compare M2026TXG13-DA with alternatives
Compare M2026TJG03-SA-1 with alternatives