M2023TXW15-SA
vs
M2023TXW26-SA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.90.65
|
8536.50.90.65
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Color |
BLACK
|
BLACK
|
Actuator Length |
0.322 inch
|
0.322 inch
|
Actuator Material |
POLYCARBONATE
|
POLYCARBONATE
|
Actuator Type |
ROCKER
|
ROCKER
|
Additional Feature |
FALSE ILLUMINATOR
|
FALSE ILLUMINATOR
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
32.4866 mm
|
40.6908 mm
|
Body Length or Diameter |
15.7988 mm
|
19.05 mm
|
Center Contact Material |
SILVER
|
SILVER
|
Center Contact Plating |
SILVER
|
SILVER
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-OFF-ON
|
ON-OFF-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1500VAC V
|
1500VAC V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
STAINLESS STEEL
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Insulator Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
THROUGH HOLE-STRAIGHT
|
THROUGH HOLE-STRAIGHT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-15 °C
|
-15 °C
|
PCB Hole Count |
10
|
10
|
Sealing |
EPOXY
|
EPOXY
|
Solderability |
WAVE
|
WAVE
|
Surface Mount |
NO
|
NO
|
Switch Action |
HORIZONTAL
|
HORIZONTAL
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Finish |
GOLD OVER NICKEL/SILVER
|
GOLD OVER NICKEL/SILVER
|
Terminal Length |
0.189 inch
|
0.189 inch
|
Terminal Material |
COPPER ALLOY
|
COPPER ALLOY
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M2023TXW15-SA with alternatives
Compare M2023TXW26-SA with alternatives