M2022TJW02-FB-1B
vs
M2022TJW02-GA-1B
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
NKK SWITCHES CO LTD
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Samacsys Manufacturer |
NKK Switches
|
|
Actuator Angle |
25 deg
|
25 deg
|
Actuator Color |
WHITE
|
BLACK
|
Actuator Length |
0.28 inch
|
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
12.7 mm
|
12.7 mm
|
Body Height |
15.8242 mm
|
9.4234 mm
|
Body Length or Diameter |
18.0086 mm
|
13.0048 mm
|
Center Contact Material |
SILVER ALLOY
|
SILVER ALLOY
|
Contact (AC) Max Rating R Load |
3A@250VAC
|
3A@250VAC
|
Contact Current(AC)-Max |
3 A
|
3 A
|
Contact Function |
ON-ON
|
ON-ON
|
Contact Resistance |
0.01 mΩ
|
0.01 mΩ
|
Contact Voltage(AC)-Max |
250 V
|
250 V
|
Dielectric Withstand Volts |
1000VAC V
|
1500VAC V
|
Electrical Life |
25000 Cycle(s)
|
25000 Cycle(s)
|
End Contact Material |
SILVER
|
SILVER
|
End Contact Plating |
SILVER
|
SILVER
|
Housing Material |
DIALLYL PHTHALATE
|
DIALLYL PHTHALATE
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Function |
DPDT
|
DPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.25 inch
|
|
Termination Type |
QUICK CONNECT
|
QUICK CONNECT
|
Base Number Matches |
1
|
1
|
Center Contact Plating |
|
SILVER
|
|
|
|
Compare M2022TJW02-FB-1B with alternatives
Compare M2022TJW02-GA-1B with alternatives