M2022TJW02-FB-1A vs M2022TJW02-GA-1G feature comparison

M2022TJW02-FB-1A NKK Switches

Buy Now Datasheet

M2022TJW02-GA-1G NKK Switches

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NKK SWITCHES CO LTD NKK SWITCHES CO LTD
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Actuator Angle 25 deg 25 deg
Actuator Color WHITE BLACK
Actuator Length 0.28 inch
Actuator Type ROCKER ROCKER
Body Breadth 12.7 mm 12.7 mm
Body Height 15.8242 mm 9.4234 mm
Body Length or Diameter 18.0086 mm 13.0048 mm
Center Contact Material SILVER ALLOY SILVER ALLOY
Contact (AC) Max Rating R Load 3A@250VAC 3A@250VAC
Contact Current(AC)-Max 3 A 3 A
Contact Function ON-ON ON-ON
Contact Resistance 0.01 mΩ 0.01 mΩ
Contact Voltage(AC)-Max 250 V 250 V
Dielectric Withstand Volts 1000VAC V 1500VAC V
Electrical Life 25000 Cycle(s) 25000 Cycle(s)
End Contact Material SILVER SILVER
End Contact Plating SILVER SILVER
Housing Material DIALLYL PHTHALATE DIALLYL PHTHALATE
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -30 °C -30 °C
Sealing EPOXY EPOXY
Surface Mount NO NO
Switch Function DPDT DPDT
Switch Type ROCKER SWITCH ROCKER SWITCH
Terminal Length 0.25 inch
Termination Type QUICK CONNECT QUICK CONNECT
Base Number Matches 1 1
Center Contact Plating SILVER

Compare M2022TJW02-FB-1A with alternatives

Compare M2022TJW02-GA-1G with alternatives