M2022TJW01-FA-4A-CF
vs
M2022TJW01-FA-4A-EF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
25 deg
25 deg
Actuator Color
BLACK
BLACK
Actuator Length
0.28 inch
0.28 inch
Actuator Type
ROCKER
ROCKER
Body Breadth
12.7 mm
12.7 mm
Body Height
15.8242 mm
15.8242 mm
Body Length or Diameter
18.0086 mm
18.0086 mm
Center Contact Material
SILVER ALLOY
SILVER ALLOY
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
ON-ON
ON-ON
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1000VAC V
1000VAC V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
SILVER
Housing Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Illumination
LED
LED
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.157 inch
0.157 inch
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Compare M2022TJW01-FA-4A-CF with alternatives
Compare M2022TJW01-FA-4A-EF with alternatives