M2022TJG02-FA-1G
vs
M2022TJG02-FA-1B
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
25 deg
25 deg
Actuator Color
BLACK
BLACK
Actuator Type
ROCKER
ROCKER
Body Breadth
12.7 mm
12.7 mm
Body Height
9.4234 mm
9.4234 mm
Body Length or Diameter
13.0048 mm
13.0048 mm
Center Contact Material
COPPER
COPPER
Center Contact Plating
GOLD
GOLD
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
0.4VA@28VDC
Contact Function
ON-ON
ON-ON
Contact Resistance
0.02 mΩ
0.02 mΩ
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
50000 Cycle(s)
50000 Cycle(s)
End Contact Plating
GOLD
GOLD
Housing Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Function
DPDT
DPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Termination Type
QUICK CONNECT
QUICK CONNECT
Base Number Matches
1
1
Compare M2022TJG02-FA-1G with alternatives
Compare M2022TJG02-FA-1B with alternatives