M2018TJG01-FB-1A
vs
U15J2ZBE32
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NKK SWITCHES CO LTD
C & K COMPONENTS INC
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.70.00
8536.50.70.00
Actuator Angle
25 deg
Actuator Color
WHITE
RED
Actuator Length
0.28 inch
0.902 inch
Actuator Type
ROCKER
ROCKER
Body Breadth
7.8994 mm
6.985 mm
Body Height
15.8242 mm
8.7884 mm
Body Length or Diameter
18.0086 mm
12.7 mm
Center Contact Material
COPPER
COPPER ALLOY
Center Contact Plating
GOLD
GOLD OVER NICKEL
Contact (DC) Max Power Rating R Load
0.4VA@28VDC
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.02 mΩ
0.01 mΩ
Dielectric Withstand Volts
1000VAC V
1400VAC V
Electrical Life
50000 Cycle(s)
100000 Cycle(s)
End Contact Plating
GOLD
GOLD OVER NICKEL
Housing Material
DIALLYL PHTHALATE
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Mounting Feature
PANEL MOUNT
PANEL MOUNT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-30 °C
-30 °C
Sealing
EPOXY
EPOXY
Surface Mount
NO
NO
Switch Function
SPDT
SPDT
Switch Type
ROCKER SWITCH
ROCKER SWITCH
Terminal Length
0.157 inch
0.155 inch
Termination Type
SOLDER LUG
SOLDER LUG
Base Number Matches
1
1
Actuator Material
NYLON
Contact (AC) Max Power Rating R Load
0.4VA@20VAC
End Contact Material
COPPER ALLOY
JESD-609 Code
e4
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Terminal Material
COPPER ALLOY
Compare M2018TJG01-FB-1A with alternatives
Compare U15J2ZBE32 with alternatives