M2018S3S2W13
vs
M2018LL2W13
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NKK SWITCHES CO LTD
NKK SWITCHES CO LTD
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8536.50.90.65
8536.50.90.65
Actuator Angle
25 deg
25 deg
Actuator Finish
CHROME
CHROME
Actuator Length
0.256 inch
0.65 inch
Actuator Material
BRASS
BRASS
Actuator Type
TOGGLE BAT
LOCKING LEVER
Additional Feature
MOUNTING BRACKET
MOUNTING BRACKET
Body Breadth
8.001 mm
8.001 mm
Body Height
33.147 mm
41.2496 mm
Body Length or Diameter
15.7988 mm
15.7988 mm
Bushing Diameter
0.244 inch
0.244 inch
Bushing Length
0.334 inch
0.259 inch
Bushing Type
UNTHREADED
UNTHREADED
Center Contact Material
SILVER
SILVER
Center Contact Plating
SILVER
SILVER
Contact (AC) Max Rating R Load
3A@250VAC
3A@250VAC
Contact Current(AC)-Max
3 A
3 A
Contact Function
(ON)-OFF-(ON)
(ON)-OFF-(ON)
Contact Resistance
0.01 mΩ
0.01 mΩ
Contact Voltage(AC)-Max
250 V
250 V
Dielectric Withstand Volts
1500VAC V
1500VAC V
Electrical Life
25000 Cycle(s)
25000 Cycle(s)
End Contact Material
SILVER
SILVER
End Contact Plating
SILVER
SILVER
Housing Material
STAINLESS STEEL
STAINLESS STEEL
Insulation Resistance
1000000000 Ω
1000000000 Ω
Insulator Material
DIALLYL PHTHALATE
DIALLYL PHTHALATE
JESD-609 Code
e4
e4
Mounting Feature
THROUGH HOLE-STRAIGHT
THROUGH HOLE-STRAIGHT
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-15 °C
-15 °C
PCB Hole Count
7
7
Sealing
EPOXY
EPOXY
Solderability
WAVE
WAVE
Surface Mount
NO
NO
Switch Action
HORIZONTAL
HORIZONTAL
Switch Function
SPDT
SPDT
Switch Type
TOGGLE SWITCH
TOGGLE SWITCH
Terminal Finish
GOLD OVER NICKEL/SILVER
GOLD OVER NICKEL/SILVER
Terminal Length
0.25 inch
0.25 inch
Terminal Material
COPPER ALLOY
COPPER ALLOY
Termination Type
SOLDER
SOLDER
Base Number Matches
1
1
Pbfree Code
Yes
Compare M2018S3S2W13 with alternatives
Compare M2018LL2W13 with alternatives