M2013TJG01-FC-1A
vs
U13J19ZBE11
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
NKK SWITCHES CO LTD
|
C & K COMPONENTS INC
|
Reach Compliance Code |
not_compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.50.70.00
|
8536.50.70.00
|
Actuator Angle |
25 deg
|
|
Actuator Color |
RED
|
WHITE
|
Actuator Length |
0.28 inch
|
0.68 inch
|
Actuator Type |
ROCKER
|
ROCKER
|
Body Breadth |
7.8994 mm
|
6.985 mm
|
Body Height |
15.8242 mm
|
8.7884 mm
|
Body Length or Diameter |
18.0086 mm
|
12.7 mm
|
Center Contact Material |
COPPER
|
COPPER ALLOY
|
Center Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Contact (DC) Max Power Rating R Load |
0.4VA@28VDC
|
|
Contact Function |
ON-OFF-ON
|
ON-OFF-ON
|
Contact Resistance |
0.02 mΩ
|
0.01 mΩ
|
Dielectric Withstand Volts |
1000VAC V
|
1400VAC V
|
Electrical Life |
50000 Cycle(s)
|
100000 Cycle(s)
|
End Contact Plating |
GOLD
|
GOLD OVER NICKEL
|
Housing Material |
DIALLYL PHTHALATE
|
STAINLESS STEEL
|
Insulation Resistance |
1000000000 Ω
|
1000000000 Ω
|
Mounting Feature |
PANEL MOUNT
|
PANEL MOUNT
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Sealing |
EPOXY
|
EPOXY
|
Surface Mount |
NO
|
NO
|
Switch Function |
SPDT
|
SPDT
|
Switch Type |
ROCKER SWITCH
|
ROCKER SWITCH
|
Terminal Length |
0.157 inch
|
0.155 inch
|
Termination Type |
SOLDER LUG
|
SOLDER LUG
|
Base Number Matches |
1
|
1
|
Actuator Material |
|
NYLON
|
Contact (AC) Max Power Rating R Load |
|
0.4VA@20VAC
|
End Contact Material |
|
COPPER ALLOY
|
JESD-609 Code |
|
e4
|
Terminal Finish |
|
Gold (Au) - with Nickel (Ni) barrier
|
Terminal Material |
|
COPPER ALLOY
|
|
|
|
Compare M2013TJG01-FC-1A with alternatives
Compare U13J19ZBE11 with alternatives