M2006-02A-670.8386LF vs M2006-02I622.0800 feature comparison

M2006-02A-670.8386LF Integrated Device Technology Inc

Buy Now Datasheet

M2006-02I622.0800 Integrated Device Technology Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEGRATED DEVICE TECHNOLOGY INC INTEGRATED DEVICE TECHNOLOGY INC
Part Package Code LCC LCC
Package Description 9 X 9 MM, CERAMIC, LCC-36 9 X 9 MM, CERAMIC, LCC-36
Pin Count 36 36
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Input Conditioning DIFFERENTIAL MUX DIFFERENTIAL MUX
JESD-30 Code S-CQCC-N36 S-CQCC-N36
JESD-609 Code e3 e0
Length 8.99 mm 8.99 mm
Logic IC Type PLL BASED CLOCK DRIVER PLL BASED CLOCK DRIVER
Number of Functions 1 1
Number of Inverted Outputs
Number of Terminals 36 36
Number of True Outputs 2 2
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.1 mm 3.1 mm
Supply Voltage-Max (Vsup) 3.465 V 3.465 V
Supply Voltage-Min (Vsup) 3.135 V 3.135 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish MATTE TIN TIN LEAD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.635 mm 0.635 mm
Terminal Position QUAD QUAD
Width 8.99 mm 8.99 mm
fmax-Min 700 MHz 700 MHz
Base Number Matches 1 3

Compare M2006-02A-670.8386LF with alternatives

Compare M2006-02I622.0800 with alternatives