M200163TPNFREQ
vs
M200173TPNFREQ
feature comparison
Pbfree Code |
Yes
|
Yes
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Contact Manufacturer
|
Contact Manufacturer
|
Ihs Manufacturer |
MTRONPTI
|
MTRONPTI
|
Package Description |
ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-6
|
ROHS COMPLIANT, CERAMIC, LEADLESS PACKAGE-6
|
Reach Compliance Code |
unknown
|
unknown
|
Additional Feature |
TRISTATE FUNCTION
|
TRISTATE FUNCTION
|
Fall Time-Max |
0.55 ns
|
0.55 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
100%
|
100%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
6
|
6
|
Operating Frequency-Max |
156.25 MHz
|
156.25 MHz
|
Operating Frequency-Min |
53.125 MHz
|
53.125 MHz
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
-20 °C
|
|
Oscillator Type |
LVPECL
|
LVPECL
|
Output Load |
50 OHM
|
50 OHM
|
Physical Dimension |
7.0mm x 5.0mm x 1.9mm
|
7.0mm x 5.0mm x 1.9mm
|
Rise Time-Max |
0.55 ns
|
0.55 ns
|
Supply Voltage-Max |
3.465 V
|
3.465 V
|
Supply Voltage-Min |
3.135 V
|
3.135 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
45/55 %
|
45/55 %
|
Terminal Finish |
Nickel/Gold (Ni/Au)
|
Nickel/Gold (Ni/Au)
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M200163TPNFREQ with alternatives
Compare M200173TPNFREQ with alternatives