M20-9984045 vs ACML-7420-000E feature comparison

M20-9984045 Harwin

Buy Now Datasheet

ACML-7420-000E

Part not found

Search for ACML-7420-000E
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer HARWIN PLC
Reach Compliance Code compliant
Samacsys Manufacturer Harwin
Connector Type BOARD CONNECTOR
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE
Contact Material BRASS
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mixed Contacts NO
Mounting Style STRAIGHT
Mounting Type BOARD
Number Of Connectors ONE
Number of Rows Loaded 1
Option GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 80
UL Flammability Code 94V-0
Base Number Matches 1

Compare M20-9984045 with alternatives