M20-9960246 vs M20-9960205 feature comparison

M20-9960246 Harwin

Buy Now Datasheet

M20-9960205 Harwin

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer HARWIN PLC HARWIN PLC
Package Description LEAD FREE
Reach Compliance Code compliant unknown
Samacsys Manufacturer Harwin
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating NOT APPLICABLE GOLD
Contact Finish Termination Tin (Sn) - with Nickel (Ni) barrier GOLD
Contact Gender MALE MALE
Contact Material BRASS COPPER ALLOY
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e3 e4
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style RIGHT ANGLE RIGHT ANGLE
Mounting Type BOARD BOARD
Number Of Connectors ONE ONE
Number of Rows Loaded 1 1
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm 2.54 mm
Termination Type SOLDER SOLDER
Total Number of Contacts 2 2
UL Flammability Code 94V-0 94V-0
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature APPLICATION: PROGRAMMING CONNECTOR
Body Breadth 0.1 inch
Body Depth 0.191 inch
Body Length 0.2 inch
Body/Shell Style RECEPTACLE
Contact Pattern RECTANGULAR
Contact Resistance 15 mΩ
Contact Style SQ PIN-SKT
Dielectric Withstanding Voltage 750VAC V
Durability 300 Cycles
Insertion Force-Max 1.4734 N
Insulation Resistance 1000000000000 Ω
Mating Contact Pitch 0.1 inch
Mating Information M20-1060200
Number Of PCB Rows 1
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
PCB Contact Pattern RECTANGULAR
Rated Current (Signal) 3 A
Terminal Length 0.118 inch
Withdrawl Force-Min .278 N

Compare M20-9960246 with alternatives

Compare M20-9960205 with alternatives