M20-9900506 vs MMSD-05-24-S-20.00-S-P feature comparison

M20-9900506 Harwin

Buy Now Datasheet

MMSD-05-24-S-20.00-S-P Samtec Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARWIN PLC SAMTEC INC
Reach Compliance Code compliant compliant
Body/Shell Style SOCKET SOCKET
Connector Type BOARD CONNECTOR BOARD CONNECTOR
Contact Finish Mating TIN LEAD NOT SPECIFIED
Contact Finish Termination TIN LEAD
Contact Gender FEMALE FEMALE
DIN Conformance NO NO
Filter Feature NO NO
IEC Conformance NO NO
JESD-609 Code e0
MIL Conformance NO NO
Mixed Contacts NO NO
Mounting Style STRAIGHT
Mounting Type BOARD CABLE
Number Of Connectors ONE ONE
Number of Rows Loaded 2 2
Option GENERAL PURPOSE GENERAL PURPOSE
Terminal Pitch 2.54 mm
Termination Type SOLDER CRIMP
Total Number of Contacts 10 10
UL Flammability Code 94V-0
Base Number Matches 1 1
Pbfree Code Yes
Package Description ROHS COMPLIANT
Additional Feature POLARIZED
Contact Material PHOSPHOR BRONZE
Rated Current (Signal) 2.9 A

Compare M20-9900506 with alternatives

Compare MMSD-05-24-S-20.00-S-P with alternatives