M20-9764006
vs
M20-9764045
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
HARWIN PLC
|
HARWIN PLC
|
Reach Compliance Code |
compliant
|
compliant
|
Connector Type |
BOARD CONNECTOR
|
|
Contact Finish Mating |
TIN LEAD
|
GOLD
|
Contact Finish Termination |
TIN LEAD
|
GOLD
|
Contact Gender |
MALE
|
|
DIN Conformance |
NO
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
JESD-609 Code |
e0
|
e4
|
MIL Conformance |
NO
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number of Rows Loaded |
2
|
|
Option |
GENERAL PURPOSE
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
80
|
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Contact Material |
|
NOT SPECIFIED
|
|
|
|
Compare M20-9764006 with alternatives
Compare M20-9764045 with alternatives