M20-9760446
vs
M20-9980442
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
HARWIN PLC
|
HARWIN PLC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.69.40.40
|
|
Samacsys Manufacturer |
Harwin
|
|
Additional Feature |
ROHS COMPLIANT
|
|
Body Breadth |
0.2 inch
|
|
Body Depth |
0.1 inch
|
|
Body Length |
0.4 inch
|
|
Body/Shell Style |
RECEPTACLE
|
|
Connector Type |
BOARD CONNECTOR
|
BOARD CONNECTOR
|
Contact Finish Mating |
NOT APPLICABLE
|
TIN/GOLD
|
Contact Finish Termination |
Tin (Sn) - with Nickel (Ni) barrier
|
TIN/GOLD
|
Contact Gender |
MALE
|
|
Contact Material |
BRASS
|
NOT SPECIFIED
|
Contact Pattern |
RECTANGULAR
|
|
Contact Resistance |
30 mΩ
|
|
Contact Style |
SQ PIN-SKT
|
|
DIN Conformance |
NO
|
|
Dielectric Withstanding Voltage |
750VAC V
|
|
Durability |
50 Cycles
|
|
Filter Feature |
NO
|
|
IEC Conformance |
NO
|
|
Insulation Resistance |
1000000000 Ω
|
|
Insulator Color |
BLACK
|
|
Insulator Material |
POLYAMIDE
|
|
JESD-609 Code |
e3
|
e3/e4
|
MIL Conformance |
NO
|
|
Mating Contact Pitch |
0.1 inch
|
|
Mating Contact Row Spacing |
0.1 inch
|
|
Mixed Contacts |
NO
|
|
Mounting Style |
STRAIGHT
|
|
Mounting Type |
BOARD
|
|
Number Of Connectors |
ONE
|
|
Number Of PCB Rows |
2
|
|
Number of Rows Loaded |
2
|
|
Operating Temperature-Max |
105 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Option |
GENERAL PURPOSE
|
|
PCB Contact Pattern |
RECTANGULAR
|
|
PCB Contact Row Spacing |
2.54 mm
|
|
Rated Current (Signal) |
3 A
|
|
Reference Standard |
UL
|
|
Terminal Length |
0.122 inch
|
|
Terminal Pitch |
2.54 mm
|
|
Termination Type |
SOLDER
|
|
Total Number of Contacts |
4
|
|
UL Flammability Code |
94V-0
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare M20-9760446 with alternatives
Compare M20-9980442 with alternatives